- RS Stock No.:
- 218-4803
- Mfr. Part No.:
- UNI390-1275-PL03B
- Brand:
- Unifive
Available to back order for despatch 21/05/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£83.47
(exc. VAT)
£100.16
(inc. VAT)
Units | Per unit |
1 - 4 | £83.47 |
5 - 9 | £80.97 |
10 - 24 | £78.46 |
25 - 49 | £75.96 |
50 + | £73.45 |
- RS Stock No.:
- 218-4803
- Mfr. Part No.:
- UNI390-1275-PL03B
- Brand:
- Unifive
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Unifive UNI390 series desktop AC/DC adaptor having 90W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and
Good stability
Compact size
High Energy efficiency
Compact size
High Energy efficiency
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | IEC |
Output Voltage | 12V dc |
Input Voltage | 135 → 370 V dc, 90 → 264V ac |
Output Current | 7.5A |
Power Rating | 90W |
Related links
- TDK-Lambda 90W Power Brick AC/DC Adapter 12V dc Output, 7.5A Output
- XP Power 90W Power Brick AC/DC Adapter 12V dc Output, 7.5A Output
- Unifive 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output
- Unifive 45W Power Brick AC/DC Adapter 12V dc Output, 3.8A Output
- Unifive 24W Power Brick AC/DC Adapter 12V dc Output, 2A Output
- Unifive 36W Power Brick AC/DC Adapter 12V dc Output, 3A Output
- Unifive 18W Power Brick AC/DC Adapter 12V dc Output, 1.5A Output
- Unifive 12W Power Brick AC/DC Adapter 12V dc Output, 1A Output