Mascot 10W Plug-In AC/DC Adapter 24V dc Output, 400 → 1500mA Output
- RS Stock No.:
- 218-4649
- Mfr. Part No.:
- 8717-5/24
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 218-4649
- Mfr. Part No.:
- 8717-5/24
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 24V dc | |
| Input Voltage | 230V ac | |
| Output Current | 400 → 1500mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10W | |
| Width | 51mm | |
| Depth | 63mm | |
| Length | 100mm | |
| Type | AC/DC Adapter | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 24V dc | ||
Input Voltage 230V ac | ||
Output Current 400 → 1500mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 10W | ||
Width 51mm | ||
Depth 63mm | ||
Length 100mm | ||
Type AC/DC Adapter | ||
- COO (Country of Origin):
- NO
