Phihong 10W Plug-In AC/DC Adapter 5V dc Output, 1.07A Output

Stock information currently inaccessible
RS Stock No.:
204-7275
Mfr. Part No.:
PSAF10R-050QA
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

240V ac

Output Current

1.07A

Number of Outputs

1

Power Rating

10W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The Phihong USB Interchangeable Plug Adapter works with an input voltage ranges from 100 to 240V AC. It can be used in Personal Electronics, Portable Equipment, Networking applications.

Field changeable AC plugs
Low leakage current
Voltage drop compensation