XP Power 200W Power Brick AC/DC Adapter 15V dc Output, Maximum of 13.4A Output
- RS Stock No.:
- 188-2958
- Mfr. Part No.:
- ALM200PS15C2-8
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 188-2958
- Mfr. Part No.:
- ALM200PS15C2-8
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | C8 | |
| Output Voltage | 15V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | Maximum of 13.4A | |
| Maximum Temperature | +60°C | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Power Rating | 200W | |
| Cable Length | 900mm | |
| Medical Approved | Yes | |
| Efficiency | 92.4% | |
| Length | 209mm | |
| Energy Efficiency Level | VI | |
| Width | 82mm | |
| Minimum Temperature | 0°C | |
| Series | ALM200 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Plug Type C8 | ||
Output Voltage 15V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current Maximum of 13.4A | ||
Maximum Temperature +60°C | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Power Rating 200W | ||
Cable Length 900mm | ||
Medical Approved Yes | ||
Efficiency 92.4% | ||
Length 209mm | ||
Energy Efficiency Level VI | ||
Width 82mm | ||
Minimum Temperature 0°C | ||
Series ALM200 | ||
- COO (Country of Origin):
- VN
The ALM200 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
