XP Power 200W Power Brick AC/DC Adapter 15V dc Output, Maximum of 13.4A Output

Stock information currently inaccessible
RS Stock No.:
188-2957
Mfr. Part No.:
ALM200PS15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

Maximum of 13.4A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

200W

Cable Length

900mm

Medical Approved

Yes

Efficiency

92.4%

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

209mm

Series

ALM200

Width

82mm

COO (Country of Origin):
VN
The ALM200 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting

Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy