Mascot 42W Plug-In AC/DC Adapter 15V dc Output, 2.8A Output

Stock information currently inaccessible
RS Stock No.:
187-3710
Mfr. Part No.:
3721000049
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.8A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

42W

Medical Approved

Yes

Efficiency

89%

Minimum Temperature

-20°C

Type

AC/DC Adapter

Width

50mm

Length

124mm

Load Regulation

<1%

Energy Efficiency Level

VI

Series

3721

Depth

37mm

COO (Country of Origin):
CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy