Mascot 16 W AC-DC Converter Power Supplies AC/DC Adapter Australia, FR, UK, US 18V dc Output, 880 mA

Stock information currently inaccessible
RS Stock No.:
187-3703
Mfr. Part No.:
3823000046
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Sub Type

AC-DC Converter Power Supplies

Plug Type

Australia, FR, UK, US

Output Voltage

18V dc

Output Connector Type

Interchangeable

Power

16W

Cable Length

86mm

Number of Outputs

1

Adapter Current

880mA

Regulated/Unregulated

Regulated

Input Connector Type

Universal Plug

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

29mm

Standards/Approvals

EN 60601-1-2

Width

50mm

Length

86mm

Efficiency

87%

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Load Regulation

4 %

Series

3823

Energy Efficiency Level

VI

COO (Country of Origin):
CN
Universal input voltage (90-264VAC)

Fixed output voltages

2-pin C8 connector

Short circuit proof

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy