XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 12V dc Output, 12.5 A

Subtotal (1 unit)*

£88.15

(exc. VAT)

£105.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.15

*price indicative

RS Stock No.:
185-6785
Mfr. Part No.:
ALM150PS12C2-8
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

C8

Output Voltage

12V dc

Output Connector Type

4-Way Connector

Power

150W

Cable Length

900mm

Number of Outputs

1

Input Connector Type

IEC 320-C8

Adapter Current

12.5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

186mm

Depth

38mm

Width

72mm

Standards/Approvals

CE, EN 60950-1, UL 60950-1, CB

Efficiency

93%

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Minimum Input Voltage

90V ac

Series

ALM150

Energy Efficiency Level

VI

COO (Country of Origin):
VN
The ALM150 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.

Medical & IT Safety Approvals

Energy Efficiency Level VI & EU CoC Tier 2 Compliant

4th Edition Medical EMC

IP32 Environmental Rating

Class I and Class II Versions

<0.15 W Standby Power

0 °C to 60 °C Operation

Low Earth Leakage Current

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy