Mascot 28W AC/DC Adapter 6V dc Output, 3.33A Output

Stock information currently inaccessible
RS Stock No.:
183-5849
Mfr. Part No.:
3626605000
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.33A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Length

101mm

Series

3626

Minimum Temperature

-20°C

Depth

37mm

Type

Power Adapter

Width

48.5mm

Load Regulation

<1%

COO (Country of Origin):
CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Exchangeable AC and DC plugs