Stontronics 13W Plug-In AC/DC Adapter 5.2V dc Output, 2.5A Output
- RS Stock No.:
- 182-5739
- Mfr. Part No.:
- T6716DV-RS
- Brand:
- Stontronics
Stock information currently inaccessible
- RS Stock No.:
- 182-5739
- Mfr. Part No.:
- T6716DV-RS
- Brand:
- Stontronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stontronics | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5.2V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 2.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | Micro USB Type B | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 13W | |
| Cable Length | 1.5m | |
| MTBF | 50000h | |
| Standards Met | CE, GS, TUV, VI | |
| Efficiency | 80.86% | |
| Length | 82.4mm | |
| Energy Efficiency Level | VI | |
| Width | 28.8mm | |
| Minimum Temperature | 0°C | |
| Type | AC/DC Adapter | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand Stontronics | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 5.2V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 2.5A | ||
Maximum Temperature +40°C | ||
Output Connector Micro USB Type B | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 13W | ||
Cable Length 1.5m | ||
MTBF 50000h | ||
Standards Met CE, GS, TUV, VI | ||
Efficiency 80.86% | ||
Length 82.4mm | ||
Energy Efficiency Level VI | ||
Width 28.8mm | ||
Minimum Temperature 0°C | ||
Type AC/DC Adapter | ||
Depth 69mm | ||
- COO (Country of Origin):
- CN
Stontronics Power Supply
The Stontronics power supply has a regulated output voltage of 5.2VDC. It is ideal for Raspberry Pi. It supports numerous applications due to a wide range of input (90-264VAC) that complies with the universal standard.
Features and Benefits
Output power rating is 13W
Output connector is micro USB type B
Input connector is EU plug
Efficiency is 80.86%
Output current is 2.5A
Operating temperature ranges between 0°C and 40°C
Cable length is 1.5m
Output connector is micro USB type B
Input connector is EU plug
Efficiency is 80.86%
Output current is 2.5A
Operating temperature ranges between 0°C and 40°C
Cable length is 1.5m
Certifications
CE certified
GS approved
TUV approved
GS approved
TUV approved
