MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2095
Distrelec Article No.:
302-61-032
Mfr. Part No.:
GEM12I05-USB
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+70°C

Output Connector

USB Type A

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1m

Medical Approved

Yes

Efficiency

80%

MTBF

400kh

Standards Met

ANSI/AAMI ES 60601-1, CAN, CE, CSA C.22, cURus, EN 60601, EN 60601-1-11, ES 60601-1-11, FCC, IEC 60601-1, TUV EN 60601-1, VI

Series

GEM12I

Width

39mm

Length

73.9mm

Type

AC/DC Adapter

Load Regulation

±5%

Energy Efficiency Level

VI

Minimum Temperature

-20°C

Depth

48.5mm

GEM 12I is a highly reliable, 12W wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, UK type and Australian type) that makes it very suitable for businessmen to use in the major countries around the globe. GEM 12I accepts the input range from 80VAC to 264VAC that it can satisfy the demands for various types of medical electrical devices. The circuitry design has an ultra low leakage current (<100μA), fitting medical devices in direct electrical contact with the patients. With the working efficiency up to 87% and the extremely low no-load power consumption below 0.075W allowing the adaptor to save the energy when it is under either the operating mode or the standby mode. The flame retardant plastic case can effectively prevent users from electric hazard.

Interchangeable AC plugs (plug kit sold separately)
Extremely low leakage current
No load power consumption< 0.075W(<0.1W for 18V/48V)
-20∼+70°C wide range working temperature
Protections:Short circuit/ Overload/ Over voltage
Fully enclosed plastic case
3 years warranty
Applications:
Blood glucose meter
Blood pressure meter
Nebulizer
Inhaler
Portable medical device
Sleep apnea devices