RS PRO 27W AC/DC Adapter 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Output, 2.25A Output
- RS Stock No.:
- 179-9522
- Brand:
- RS PRO
- RS Stock No.:
- 179-9522
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 2.25A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 27W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.5m | |
| Medical Approved | No | |
| MTBF | 30kh | |
| Standards Met | 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 | |
| Efficiency | 80% | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Length | 92.2mm | |
| Width | 46.2mm | |
| Type | AC-DC Power Adapter | |
| Depth | 35.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 2.25A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 27W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.5m | ||
Medical Approved No | ||
MTBF 30kh | ||
Standards Met 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 | ||
Efficiency 80% | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
Length 92.2mm | ||
Width 46.2mm | ||
Type AC-DC Power Adapter | ||
Depth 35.8mm | ||
- COO (Country of Origin):
- CN
RS PRO, 27 W AC-DC Adaptor 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 2.25 A, 1 Output AC-DC Power
The adaptor's small and compact design and packaging mean it won't bulk up your luggage. It's double-insulated and has built-in overload and short-circuit protection for added safety and security. With an input range of 100 V to 240 V AC and interchangeable output connector, the unit can be used as a universal replacement for many different devices. RS PRO supplies it with a 1.5 m cable.
Use this CE-certified, safe external adaptor to keep your laptop, mobile phone and other portable electronic devices charged. The plug has a good electrical efficiency rating and meets European safety standards for electrical components.
Features and Benefits
• Holdup time of 20 minutes
• Power rating of 27 W
• One output
• Load regulation of ± 5%
• Type C plug
• MTBF (Mean Time Between Failures) of 30 kh
• Power signal conversion type of AC-DC
• Line regulation of ± 3%
• Cable length of 1.5 m
• Output voltage of 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC
• Output current of 2.25 A
• Interchangeable output connector
• Input frequency range of 47 Hz to 63 Hz
• Maximum input current of 600 mA
• Not medically approved
• Efficiency of 80%
• Input voltage of 100 V AC, 110 V AC, 115 V AC, 120 V AC, 127 V AC, 220 V AC, 230 V AC, 240 V AC
• Regulated adaptor
• Operating temperature range of 0°C to +40°C
• Dimensions of 92.2 mm x 46.2 mm x 25.8 mm
• Meets CE LVD EN60950-1 and NEMKO GS IEC 62368-1:2014+A11:2017 (safety for low-voltage devices) and EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013 (electromagnetic compatibility) standards
• CE and GS Certified
• RoHS (Restriction of Hazardous Substances) 2011/65/EU compliant
