RS PRO 60W Plug-In AC/DC Adapter 15V dc Output, 4A Output
- RS Stock No.:
- 175-3329
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.48
(exc. VAT)
£28.18
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £23.48 |
| 5 - 9 | £22.78 |
| 10 - 24 | £22.07 |
| 25 - 49 | £21.37 |
| 50 + | £20.66 |
*price indicative
- RS Stock No.:
- 175-3329
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 4A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 60W | |
| Regulated/Unregulated | Regulated | |
| Standards Met | CE Certified, CE-EMC, CE-EN 55022, CE-LVD | |
| Efficiency | (Minimum) 87% | |
| Width | 51mm | |
| Length | 117mm | |
| Depth | 33.5mm | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Type | AC/DC Adapter | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 4A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 60W | ||
Regulated/Unregulated Regulated | ||
Standards Met CE Certified, CE-EMC, CE-EN 55022, CE-LVD | ||
Efficiency (Minimum) 87% | ||
Width 51mm | ||
Length 117mm | ||
Depth 33.5mm | ||
Load Regulation ±5% | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Type AC/DC Adapter | ||
- COO (Country of Origin):
- CN
RS PRO Plug In Power Supply
Features and Benefits
• Regulated power output of 60W
• DoE level VI efficiency
• Switched mode power supply
• A high-efficiency rating adapters
• Overvoltage and over load protection
• No load power consumption and low leakage current
• Regulated output power
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
• 3-year warranty
Applications
• Networking and peripherals equipment
• Gaming machines
• Point of sale
