RS PRO 7.5W Plug-In AC/DC Adapter 15V dc Output, 500mA Output
- RS Stock No.:
- 175-3295
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-3295
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 500mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 7.5W | |
| Regulated/Unregulated | Regulated | |
| Efficiency | 80% | |
| MTBF | 50000h | |
| Standards Met | CE, CE(EN55022), T-LICENSE(BS EN60950-1) | |
| Type | AC/DC Adapter | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | VI | |
| Depth | 37mm | |
| Width | 50mm | |
| Load Regulation | ±5% | |
| Length | 79mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 500mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 7.5W | ||
Regulated/Unregulated Regulated | ||
Efficiency 80% | ||
MTBF 50000h | ||
Standards Met CE, CE(EN55022), T-LICENSE(BS EN60950-1) | ||
Type AC/DC Adapter | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level VI | ||
Depth 37mm | ||
Width 50mm | ||
Load Regulation ±5% | ||
Length 79mm | ||
- COO (Country of Origin):
- CN
The RS Pro Range of Class II 7.5watt AC/DC United Kingdom power supplies provide 7.5 watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications
Features:
• United Kingdom Fixed AC Head
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
