RS PRO 50W Plug In Power Supply 12V dc Output, 4.2A Output

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-2827
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4.2A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

50W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

88%

Energy Efficiency Level

VI

Load Regulation

±5%

Minimum Temperature

0°C

Depth

52mm

Width

50mm

Type

Switched Mode Power Supply

Length

83.5mm

COO (Country of Origin):
CN
These series of FIXED UK or EURO Plug-in Power Supplies comply with ErP II & Level VI energy regulations. These PSUs are class II Double Insulated products, have a high efficiency rating, No load power consumption and low leakage current and comply with the relevant safety and EMC standards. Typical applications for theese series of Interchangeable Plug-in power supplies include IT, point of sale, networking and peripherals equipment, gaming machines, amongst many others.

Universal input voltages 100-240 VAC
DoE Level VI Efficiency
0-40ºC Operating Temperature
Limited Power Source (LPS)
Over Voltage & Short Circuit Protection
RoHS-REACH Compliant
Meets EN 55032
Fixed EU AC Head
2.1 X 5.5 DC Connector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy