- RS Stock No.:
- 175-2821
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 175-2821
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These series of FIXED UK or EURO Plug-in Power Supplies comply with ErP II & Level VI energy regulations. These PSUs are class II Double Insulated products, have a high efficiency rating, No load power consumption and low leakage current and comply with the relevant safety and EMC standards. Typical applications for theese series of Interchangeable Plug-in power supplies include IT, point of sale, networking and peripherals equipment, gaming machines, amongst many others.
Universal input voltages 100-240 VAC
DoE Level VI Efficiency
0-40ºC Operating Temperature
Limited Power Source (LPS)
Over Voltage & Short Circuit Protection
RoHS-REACH Compliant
Meets EN 55032
Fixed EU AC Head
2.1 X 5.5 DC Connector
DoE Level VI Efficiency
0-40ºC Operating Temperature
Limited Power Source (LPS)
Over Voltage & Short Circuit Protection
RoHS-REACH Compliant
Meets EN 55032
Fixed EU AC Head
2.1 X 5.5 DC Connector
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.66A |
Maximum Temperature | +45°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Medical Approved | No |
Efficiency | 86.94% |
Width | 48mm |
Length | 76.8mm |
Load Regulation | ±5% |
Energy Efficiency Level | VI |
Type | Switched Mode Power Supply |
Depth | 48.5mm |
Minimum Temperature | 0°C |