RS PRO 30W Plug-In AC/DC Adapter 18V dc Output, 1.66A Output

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8944
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

18V dc

Input Voltage

100 → 240V ac

Output Current

1.66A

Number of Outputs

1

Power Rating

30W

Type

AC/DC Adapter

COO (Country of Origin):
CN

RS PRO AC/DC Power Adapter with EU Plug, 18V DC, 30W


From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter has an EU plug, ideal for use in European plug sockets. This lightweight and portable adapter also features a high quality and robust design, ensuring internal wires are always protected against impact.

Features and Benefits


  • Lightweight and portable design

  • High quality and durable case to protect internal components from impact

  • EU plug ideal for use in European plug sockets

  • Ideal for providing power to a range of electrical devices

  • Input voltage ranges from 100 to 240V AC

  • 18V DC output

  • 30 Watt

Applications


AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
  • Laptops

  • Tablets

  • Chargers

  • Smartphones

  • Network equipment

  • Routers

  • Telecommunication equipment

FAQs


What country is this compatible with?


This AC/DC power adapter is suitable for use in European countries with plug sockets that use 2 pole compatibility.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.