Stock information currently inaccessible
- RS Stock No.:
- 175-2793
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1.2m | |
| Efficiency | 88% | |
| Energy Efficiency Level | VI | |
| Series | 66JYH | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±1% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1.2m | ||
Efficiency 88% | ||
Energy Efficiency Level VI | ||
Series 66JYH | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±1% | ||
- COO (Country of Origin):
- CN
RS PRO 48VDC Power Supply
The RS PRO is a 48V power supply is a high-quality desktop AC adapter. This range of switch-mode power supply provides 96W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range), its maximum input current is 2A. It gives fully regulated output and most importantly, it is short circuit protected. It is a reliable product with high MTBF. The plug type is C14 connector. It has thermal protection of latching type. The desktop power supply overall cable length is 140mm. It has low power consumption, less than 0.10W. These desktop power supplies comply with ERP II and Level VI energy regulations and have a high-efficiency rating. It has no-load power consumption and low leakage current and Complies with the relevant safety and EMC standards.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
• Limited power source
• Operating temperature ranges between 0°C and 40°C
• Fully regulated output
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
• Limited power source
• Operating temperature ranges between 0°C and 40°C
Applications
• It is used in information technology equipment (ITE) commercial
• A desktop power supply is a PSU specifically designed to be used by small items or application like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
• A desktop power supply is a PSU specifically designed to be used by small items or application like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
• CE
• CULus
• FCC
• TUV
• UL
