RS PRO AC/DC Adapter

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-2788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1.2m

Efficiency

88%

Minimum Temperature

0°C

Line Regulation Range

±1%

Series

66JYH

Energy Efficiency Level

VI

COO (Country of Origin):
CN
These Desktop Power Supplies comply with ErP II & Level VI energy regulations, and have a high efficiency rating, No load power consumption and low leakage current and comply with the relevant safety and EMC standards. Typical applications for these Desktop power supplies include IT, point of sale, networking and peripherals equipment, gaming machines, amongst many others.

Universal input voltages 100-240 VAC
DoE Level VI Efficiency
0-40ºC Operating Temperature
Limited Power Source (LPS)
Over Voltage & Short Circuit Protection
RoHS-REACH Compliant
Meets EN 55032
Class I IEC C14 Connector
2.1 X 5.5 DC Connector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy