Artesyn Micro USB Type B AC/DC Adapter AC/DC Adapter Global 10 W 5V dc Output, 2 A
- RS Stock No.:
- 162-3636
- Mfr. Part No.:
- DA10-050MP-M402
- Brand:
- Artesyn
Subtotal (1 unit)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 156 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.54 |
*price indicative
- RS Stock No.:
- 162-3636
- Mfr. Part No.:
- DA10-050MP-M402
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Global | |
| Output Voltage | 5V dc | |
| Power | 10W | |
| Output Connector Type | Micro USB Type B | |
| Cable Length | 190mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, IEC 62368-1, UL | |
| Width | 40.19mm | |
| Length | 60mm | |
| Depth | 52.22mm | |
| Efficiency | 79% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Series | DA10-M | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Global | ||
Output Voltage 5V dc | ||
Power 10W | ||
Output Connector Type Micro USB Type B | ||
Cable Length 190mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Universal Plug | ||
Adapter Current 2A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, IEC 62368-1, UL | ||
Width 40.19mm | ||
Length 60mm | ||
Depth 52.22mm | ||
Efficiency 79% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Series DA10-M | ||
- COO (Country of Origin):
- PH
The new standard DA10-M series of plug-in wall-mount AC-DC power adapters provide a very flexible power solution for instrumentation, telecommunications, computer peripheral and test and measurement systems. They are available with a very wide variety of fixed and interchangeable AC plug configurations for use in different countries. There is a choice of a standard barrel type plug or micro USB output cable. DA10-M series accept a wide 90-264 Vac input and is available at 5 Vdc output rated at 10 watts. Other features include protection against overvoltage, overcurrent, short circuit and overtemperature conditions. Operating temperature range is extended down to -10°C, making it suitable for more demanding application environments.;Note: This is a plug body only.
Plug heads are sold separately. 1623639
Class II input
Operation to -10°C
Overvoltage, overtemperature, overcurrent and short circuit protections
Available in multiple fixed and interchangeable AC plug configurations
Output cable available in barrel plug and micro USB connectors
Related links
- RS PRO Micro USB Type B USB Adapter AC/DC Adapter Global 12 W 5V dc Output, 2.4 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia UK 1.5 A
- XP Power Micro USB Type B AC/DC Adapter AC/DC Adapter Type A 5 W 5V dc Output, 1 A
- RS PRO 5 Pin Micro USB B AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- Artesyn / Advanced Energy USB Type A USB Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2 A
