Artesyn Embedded Technologies 10W Plug In Power Supply 5V dc Output, 2A Output
- RS Stock No.:
- 162-3635
- Mfr. Part No.:
- DA10-050MP-M2.1
- Brand:
- Artesyn Embedded Technologies
Stock information currently inaccessible
- RS Stock No.:
- 162-3635
- Mfr. Part No.:
- DA10-050MP-M2.1
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Plug Type | Global Plug | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 10.5 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10W | |
| Cable Length | 220mm | |
| Medical Approved | Yes | |
| Standards Met | AUGEMS, CB, CCC, CE, CEC2008, cUL/UL, DoE, NRcan, PSE, RCM AS/NZS 60950-1, TUV, UL | |
| Length | 60mm | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | VI | |
| Series | DA10-M | |
| Depth | 52.22mm | |
| Minimum Temperature | -10°C | |
| Type | Power Adapter | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Plug Type Global Plug | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 10.5 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 10W | ||
Cable Length 220mm | ||
Medical Approved Yes | ||
Standards Met AUGEMS, CB, CCC, CE, CEC2008, cUL/UL, DoE, NRcan, PSE, RCM AS/NZS 60950-1, TUV, UL | ||
Length 60mm | ||
Load Regulation ±5% | ||
Energy Efficiency Level VI | ||
Series DA10-M | ||
Depth 52.22mm | ||
Minimum Temperature -10°C | ||
Type Power Adapter | ||
Width 40mm | ||
- COO (Country of Origin):
- PH
The new standard DA10-M series of plug-in wall-mount AC-DC power adapters provide a very flexible power solution for instrumentation, telecommunications, computer peripheral and test and measurement systems. This power plug is compatible with a variety of interchangeable AC plug configurations for use in different countries (sold separately.)
Other features include protection against overvoltage, overcurrent, short circuit and overtemperature conditions. Operating temperature range is extended down to -10°C, making it suitable for more demanding application environments.
Other features include protection against overvoltage, overcurrent, short circuit and overtemperature conditions. Operating temperature range is extended down to -10°C, making it suitable for more demanding application environments.
• Class II input
• Operation to -10°C
• Overvoltage, overtemperature, overcurrent and short circuit protections
• Compatible with interchangeable multi-blade AC plug configurations
• Output cable available in barrel plug and micro USB connectors
• Operation to -10°C
• Overvoltage, overtemperature, overcurrent and short circuit protections
• Compatible with interchangeable multi-blade AC plug configurations
• Output cable available in barrel plug and micro USB connectors
