Artesyn Embedded Technologies AC/DC Adapter
- RS Stock No.:
- 162-3630
- Mfr. Part No.:
- AD2412N3L-VI
- Brand:
- Artesyn Embedded Technologies
Stock information currently inaccessible
- RS Stock No.:
- 162-3630
- Mfr. Part No.:
- AD2412N3L-VI
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Plug Type | C8 | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Plug Type C8 | ||
- COO (Country of Origin):
- CN
Artesyn Embedded Technologies Power Supply
The Artesyn Embedded Technologies power supply is a 24W high-quality adapter. It has an output voltage rating of 12V and a current rating of 2A. The input voltage range is 90V to 264VAC (wide range). The maximum input current is 1A. It gives an efficiency of 87%. Most importantly, it is short circuit protected. It is a reliable product due to high MTBF. The plug type is C8. It has thermal protection of latching type. The overall cable length of this desktop power supply is 1.20m. It has a low power consumption of less than 0.10W.
Features and Benefits
• Universal AC input
• EN61000-3-2 compliant
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
• EN61000-3-2 compliant
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
Applications
• Information technology equipment (ITE) commercial
• Laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
• Laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• UL 60950-1 (UL listed, LPS product)
• CSA-C22.2 No.60950
• TUV EN/IEC60950-1
• CE Mark: LVD & EMC
• CCC Certificate
• CB Certificate
•RCM
• PSE
• GS
• NOM
• NRCan
• CEC
• CSA-C22.2 No.60950
• TUV EN/IEC60950-1
• CE Mark: LVD & EMC
• CCC Certificate
• CB Certificate
•RCM
• PSE
• GS
• NOM
• NRCan
• CEC
