RS PRO 40W Plug Adapter 5V dc Output, 8A Output
- RS Stock No.:
- 162-2793
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 162-2793
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 8A | |
| Maximum Temperature | +40°C | |
| Output Connector | USB Type A, USB Type C | |
| Input Connector | EU Plug | |
| Number of Outputs | 5 | |
| Power Rating | 40W | |
| Standards Met | EU CoC V5 | |
| Series | HNP40 | |
| Depth | 26mm | |
| Minimum Temperature | -10°C | |
| Type | USB Adapter | |
| Width | 60mm | |
| Length | 88mm | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 8A | ||
Maximum Temperature +40°C | ||
Output Connector USB Type A, USB Type C | ||
Input Connector EU Plug | ||
Number of Outputs 5 | ||
Power Rating 40W | ||
Standards Met EU CoC V5 | ||
Series HNP40 | ||
Depth 26mm | ||
Minimum Temperature -10°C | ||
Type USB Adapter | ||
Width 60mm | ||
Length 88mm | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 40W switching power adapter
From RS PRO, comes a high quality 14W switching power adapter. This switching adapter is an excellent plug-in power solution as it is cost-effective, highly reliable and designed for use in Europe. As part of our RS Pro line of power adapters, you are ensured a reliable & robust power solution.
Features and benefits:
- Double insulated for added protection against electrical shock
- Equipped with over current, voltage & short circuit protection.
- Lightweight and convenient design
- Lowest standby power consumption
- Output voltage of 5V DC
- Supports AC input voltage up to 240V
Applications
This adapter has a range of application use such as;
- Single-board computers Peripherals
- Network Equipment
- Point of Sale Equipment
- Telecom
- Wireless communications
- Tablets / Smartphones
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
