SKROSS 2 Output USB Type A AC-DC Converter Power Supplies AC/DC Adapter Type C 12 W 5V dc Output, 2.4 A
- RS Stock No.:
- 161-8177
- Mfr. Part No.:
- SKR-0083
- Brand:
- SKROSS
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£21.29
(exc. VAT)
£25.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £21.29 | - |
| 5 - 9 | £20.64 | 3% |
| 10 - 24 | £20.02 | 5% |
| 25 - 49 | £19.37 | 9% |
| 50 + | £18.73 | 12% |
*price indicative
- RS Stock No.:
- 161-8177
- Mfr. Part No.:
- SKR-0083
- Brand:
- SKROSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 12W | |
| Number of Outputs | 2 | |
| Input Connector Type | EU Plug | |
| Adapter Current | 2.4A | |
| Maximum Operating Temperature | 40°C | |
| Width | 47mm | |
| Length | 49mm | |
| Depth | 44mm | |
| Standards/Approvals | RoHS confirms | |
| Efficiency | 82.7% | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | SKR | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 12W | ||
Number of Outputs 2 | ||
Input Connector Type EU Plug | ||
Adapter Current 2.4A | ||
Maximum Operating Temperature 40°C | ||
Width 47mm | ||
Length 49mm | ||
Depth 44mm | ||
Standards/Approvals RoHS confirms | ||
Efficiency 82.7% | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 100V ac | ||
Series SKR | ||
- COO (Country of Origin):
- TH
The SKROSS Plug Adapter has power rating of 12W. This Euro USB Charger from SKROSS conveniently ensures a full battery, charging up to 2 USB devices simultaneously. Compatible in more than 160 destinations with the Euro socket standard, it is easily able to power up smartphones, tablets and other USB devices. Good to know: this charger has best compatibility with our PRO series and also fits in all of our other travel adapters.
Powerful and simultaneous charging of 2 USB devices
Related links
- SKROSS 4 Output USB Type A AC-DC Converter Power Supplies AC/DC Adapter Type C 24 W 5V dc Output, 4.8 A
- RS PRO USB Type A USB Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.4 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.4 A
- Ansmann 2 Output USB USB Adapter AC/DC Adapter UK 12 W 5V dc Output, 2.4 A
- Ansmann 2 Output USB Linear Power Supply AC/DC Adapter EU 12 W 5V dc Output, 2.4 A
- RS PRO Micro USB Type B USB Adapter AC/DC Adapter Global 12 W 5V dc Output, 2.4 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 12 W 5V Output, 2.4 A
