RS PRO 36W Plug In Power Supply 9V dc Output, 4A Output
- RS Stock No.:
- 144-0958
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.49
(exc. VAT)
£24.59
(inc. VAT)
- RS Stock No.:
- 144-0958
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Australia, European Plug, UK, US | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 4A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 36W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.2m | |
| MTBF | 50000h | |
| Standards Met | AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1 | |
| Efficiency | 87.4% | |
| Series | DYS650 | |
| Width | 84.5mm | |
| Minimum Temperature | 0°C | |
| Depth | 36mm | |
| Type | Switched Mode Power Supply | |
| Length | 52mm | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Australia, European Plug, UK, US | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 4A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 36W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.2m | ||
MTBF 50000h | ||
Standards Met AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1 | ||
Efficiency 87.4% | ||
Series DYS650 | ||
Width 84.5mm | ||
Minimum Temperature 0°C | ||
Depth 36mm | ||
Type Switched Mode Power Supply | ||
Length 52mm | ||
Energy Efficiency Level VI | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- CN
Universal Input 90∼264V AC 47∼63Hz
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
Certified to several international approvals to EN 60950-1 & EN 60065

