MEAN WELL AC/DC Adapter Type C 264V ac Output 5.5 A, 9 V dc

Get a bulk buy discount

Add 5 more to save £3.85

View bulk pricing options

Subtotal (1 unit)*

£25.19

(exc. VAT)

£30.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Final 8 unit(s) shipping from 27 November 2026

Units
Per unit
Saving
1 - 4£25.19-
5 - 9£24.42£3.85
10 - 24£23.67£15.20
25 - 49£22.92£56.75
50 +£22.16£151.50

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
136-1372
Distrelec Article No.:
300-43-507
Mfr. Part No.:
SGA60E09-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

5.5A

Overall Length

93.5mm

Cable Length

1m

Input Connector Type

EU Plug

Maximum Operating Temperature

50°C

Standards/Approvals

TUV EN 60950-1

Overall Width

75.5mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Minimum Output Voltage

9V dc

Series

SGA60E

COO (Country of Origin):
TW

Mean Well SGA Series Plug-In Power Supply


From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:


Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)

Product Applications:


Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy