MEAN WELL 40W Plug In Power Supply 5V dc Output, 5A Output
- RS Stock No.:
- 136-1363
- Mfr. Part No.:
- SGA40E05-P1J
- Brand:
- Mean Well
- RS Stock No.:
- 136-1363
- Mfr. Part No.:
- SGA40E05-P1J
- Brand:
- Mean Well
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 5A | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 40W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1m | |
| Medical Approved | No | |
| MTBF | 400000 (Min)h | |
| Standards Met | CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1 | |
| Energy Efficiency Level | VI | |
| Series | SGA40E | |
| Type | Power Supply | |
| Minimum Temperature | -20°C | |
| Length | 75.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 5A | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 40W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1m | ||
Medical Approved No | ||
MTBF 400000 (Min)h | ||
Standards Met CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1 | ||
Energy Efficiency Level VI | ||
Series SGA40E | ||
Type Power Supply | ||
Minimum Temperature -20°C | ||
Length 75.5mm | ||
Priced to Clear Yes | ||
