MEAN WELL 18W Plug-In AC/DC Adapter 48V dc Output, 375mA Output

Stock information currently inaccessible
RS Stock No.:
136-1353
Mfr. Part No.:
SGA18E48-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

48V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

375mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

MTBF

(Minimum) 450000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Length

75.5mm

Minimum Temperature

-20°C

Series

SGA18E

Type

AC/DC Adapter

Energy Efficiency Level

VI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy