MEAN WELL Plug In Power Supply 48V dc Output

Stock information currently inaccessible
RS Stock No.:
136-1346
Mfr. Part No.:
SGA12E48-P1J
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Maximum Temperature

+60°C

Output Connector

P1J

Number of Outputs

1

Cable Length

1.8m

MTBF

265000 (Min)h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Minimum Temperature

-20°C

Type

Power Adapter

Length

62.2mm

Energy Efficiency Level

VI

Priced to Clear

Yes

Series

SGA12E

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy