MEAN WELL AC/DC Adapter
- RS Stock No.:
- 136-1322
- Mfr. Part No.:
- ENP-360-48
- Brand:
- Mean Well
Stock information currently inaccessible
- RS Stock No.:
- 136-1322
- Mfr. Part No.:
- ENP-360-48
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Maximum Temperature | +70°C | |
| Number of Outputs | 1 | |
| MTBF | 147500h | |
| Efficiency | 94% | |
| Minimum Temperature | -30°C | |
| Line Regulation Range | +0.5% | |
| Priced to Clear | Yes | |
| Energy Efficiency Level | VI | |
| Series | ENP-360 | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Maximum Temperature +70°C | ||
Number of Outputs 1 | ||
MTBF 147500h | ||
Efficiency 94% | ||
Minimum Temperature -30°C | ||
Line Regulation Range +0.5% | ||
Priced to Clear Yes | ||
Energy Efficiency Level VI | ||
Series ENP-360 | ||
