XP Power 12W Plug-In AC/DC Adapter 18V dc Output, 666mA Output
- RS Stock No.:
- 136-0660
- Mfr. Part No.:
- ACM12US18
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 136-0660
- Mfr. Part No.:
- ACM12US18
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Australia, CN Plug, European Plug, UK, US | |
| Output Voltage | 18V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 666mA | |
| Maximum Temperature | +60°C | |
| Output Connector | 2.5 x 5.5 x 11 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Cable Length | 1.5m | |
| Medical Approved | Yes | |
| MTBF | 250kh | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | -5°C | |
| Depth | 48.2mm | |
| Type | AC/DC Adapter | |
| Series | ACM12 | |
| Length | 76mm | |
| Load Regulation | 5% | |
| Width | 30.3mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Australia, CN Plug, European Plug, UK, US | ||
Output Voltage 18V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 666mA | ||
Maximum Temperature +60°C | ||
Output Connector 2.5 x 5.5 x 11 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Cable Length 1.5m | ||
Medical Approved Yes | ||
MTBF 250kh | ||
Energy Efficiency Level VI | ||
Minimum Temperature -5°C | ||
Depth 48.2mm | ||
Type AC/DC Adapter | ||
Series ACM12 | ||
Length 76mm | ||
Load Regulation 5% | ||
Width 30.3mm | ||
