XP Power 24W Plug-In AC/DC Adapter 15V dc Output, 1.6A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-0436
Mfr. Part No.:
ACM24US15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Australia, CN Plug, European Plug, UK, US

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.6A

Maximum Temperature

+60°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.8m

Medical Approved

Yes

MTBF

250kh

Load Regulation

5%

Length

88mm

Width

30mm

Type

AC/DC Adapter

Minimum Temperature

0°C

Energy Efficiency Level

VI

Series

ACM24

Depth

57mm