XP Power 18W Power Brick AC/DC Adapter 18V dc Output, Maximum of 1000mA Output
- RS Stock No.:
- 134-6929
- Mfr. Part No.:
- VET18US180C2-JA
- Brand:
- XP Power
- RS Stock No.:
- 134-6929
- Mfr. Part No.:
- VET18US180C2-JA
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | IEC | |
| Output Voltage | 18V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | Maximum of 1000mA | |
| Maximum Temperature | +60°C | |
| Output Connector | DC Jack Plug | |
| Input Connector | C8 | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Cable Length | 1500mm | |
| MTBF | (Minimum) 250kh | |
| Efficiency | 85% | |
| Standards Met | CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1 | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Depth | 31mm | |
| Width | 43.5mm | |
| Line Regulation Range | 5% | |
| Series | VET18 | |
| Load Regulation | 5% | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Plug Type IEC | ||
Output Voltage 18V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current Maximum of 1000mA | ||
Maximum Temperature +60°C | ||
Output Connector DC Jack Plug | ||
Input Connector C8 | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Cable Length 1500mm | ||
MTBF (Minimum) 250kh | ||
Efficiency 85% | ||
Standards Met CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1 | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Depth 31mm | ||
Width 43.5mm | ||
Line Regulation Range 5% | ||
Series VET18 | ||
Load Regulation 5% | ||
Length 107mm | ||
- COO (Country of Origin):
- CN
