RS PRO 20 W AC-DC Converter Power Supplies AC/DC Adapter C14 5V dc Output, 4 A
- RS Stock No.:
- 126-2122
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 126-2122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | C14 | |
| Output Voltage | 5V dc | |
| Power | 20W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1200mm | |
| Number of Outputs | 1 | |
| Adapter Current | 4A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No.60601-1-14, cULus, EN 55011, EN 60601-1, EN 60601-1-2, ES 60601-1, IEC 60601-1, FC, TUV, CB, CE | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 80% | |
| Minimum Input Voltage | 90V | |
| Energy Efficiency Level | V | |
| Load Regulation | 1 % | |
| Series | T63 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type C14 | ||
Output Voltage 5V dc | ||
Power 20W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1200mm | ||
Number of Outputs 1 | ||
Adapter Current 4A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No.60601-1-14, cULus, EN 55011, EN 60601-1, EN 60601-1-2, ES 60601-1, IEC 60601-1, FC, TUV, CB, CE | ||
Maximum Input Voltage 240V ac | ||
Efficiency 80% | ||
Minimum Input Voltage 90V | ||
Energy Efficiency Level V | ||
Load Regulation 1 % | ||
Series T63 | ||
- COO (Country of Origin):
- CN
RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.
Features and Benefits:
• Short circuit, overload, overvoltage protection
• Auto recovery
• IEC320 C14 input socket
• Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090)
What is a desktop power supply?
A desk power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights
Note
Input lead available separately.
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F
Approvals
UL
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
