RS PRO 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
- RS Stock No.:
- 126-2118
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.02
(exc. VAT)
£18.02
(inc. VAT)
- RS Stock No.:
- 126-2118
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Global Plug | |
| Output Voltage | 12V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.5A | |
| Maximum Temperature | +45°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Cable Length | 1.8m | |
| Medical Approved | Yes | |
| MTBF | >50000h | |
| Standards Met | CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval | |
| Length | 30mm | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | VI | |
| Width | 57mm | |
| Type | AC/DC Adapter | |
| Minimum Temperature | 0°C | |
| Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Global Plug | ||
Output Voltage 12V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.5A | ||
Maximum Temperature +45°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Cable Length 1.8m | ||
Medical Approved Yes | ||
MTBF >50000h | ||
Standards Met CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval | ||
Length 30mm | ||
Load Regulation ±5% | ||
Energy Efficiency Level VI | ||
Width 57mm | ||
Type AC/DC Adapter | ||
Minimum Temperature 0°C | ||
Depth 88mm | ||
- COO (Country of Origin):
- CN

