RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 18 W 9V dc Output, 2 A
- RS Stock No.:
- 126-2117
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2117
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Output Connector Type | 2.1 x 5.5 x 11 mm Centre Positive | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Global | |
| Power | 18 W | |
| Output Voltage | 9 V dc | |
| Adapter Current | 2 A | |
| Cable Length | 1.8 m | |
| Depth | 88 mm | |
| Efficiency | 80 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | Universal Plug | |
| Length | 30 mm | |
| Load Regulation | ±5 % | |
| Maximum Input Voltage | 240 V ac | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Series | RS PRO | |
| Standards/Approvals | CE, EN 60950-1 | |
| Width | 57 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Output Connector Type 2.1 x 5.5 x 11 mm Centre Positive | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Global | ||
Power 18 W | ||
Output Voltage 9 V dc | ||
Adapter Current 2 A | ||
Cable Length 1.8 m | ||
Depth 88 mm | ||
Efficiency 80 % | ||
Energy Efficiency Level VI | ||
Input Connector Type Universal Plug | ||
Length 30 mm | ||
Load Regulation ±5 % | ||
Maximum Input Voltage 240 V ac | ||
Maximum Operating Temperature 45 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature 0 °C | ||
Series RS PRO | ||
Standards/Approvals CE, EN 60950-1 | ||
Width 57 mm | ||
- COO (Country of Origin):
- CN
RS PRO Universal plug in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
Applications
This universal adapter has a range of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Plug-In Power Supply - RS Pro
Standards
EU CoC V5 Tier 2 / Energy Star DOE VI
