RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Global 5.4 W 9V dc Output, 600 mA
- RS Stock No.:
- 126-2114
- Distrelec Article No.:
- 304-05-241
- Brand:
- RS PRO
- RS Stock No.:
- 126-2114
- Distrelec Article No.:
- 304-05-241
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | Global | |
| Output Voltage | 9V dc | |
| Power | 5.4W | |
| Output Connector Type | 2.1 x 5.5 x 11 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 600mA | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 45°C | |
| Length | 42.5mm | |
| Depth | 73.5mm | |
| Width | 30.7mm | |
| Standards/Approvals | EN 6100-3-2, CE, CSA C22.2 No. 60601-1, cULus, UL cUL, TUV, RCM, ITE s, IEC 60950-1, IEC 60601-1, EN 6100-4-8, EN 6100-4-6, EN 60601-1, EN 6100-4-5, EN 6100-4-4, EN 6100-4-3, EN 6100-4-2, EN 6100-4-11, EN 6100-3-3 | |
| Efficiency | 80% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Series | T63 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type Global | ||
Output Voltage 9V dc | ||
Power 5.4W | ||
Output Connector Type 2.1 x 5.5 x 11 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 600mA | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 45°C | ||
Length 42.5mm | ||
Depth 73.5mm | ||
Width 30.7mm | ||
Standards/Approvals EN 6100-3-2, CE, CSA C22.2 No. 60601-1, cULus, UL cUL, TUV, RCM, ITE s, IEC 60950-1, IEC 60601-1, EN 6100-4-8, EN 6100-4-6, EN 60601-1, EN 6100-4-5, EN 6100-4-4, EN 6100-4-3, EN 6100-4-2, EN 6100-4-11, EN 6100-3-3 | ||
Efficiency 80% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
Series T63 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
