RS PRO 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-2113
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

CE, CSA C22.2 No. 60601-1, cULus, EN 60601-1, EN 6100-3-2, EN 6100-3-3, EN 6100-4-11, EN 6100-4-2, EN 6100-4-3, EN 6100-4-4, EN 6100-4-5, EN 6100-4-6, EN 6100-4-8, IEC 60601-1, IEC 60950-1, ITE Approvals, RCM, TUV, UL/cUL Approval

MTBF

>50000h

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Length

42.5mm

Depth

73.5mm

Minimum Temperature

0°C

Width

30.7mm