RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 500mA Output
- RS Stock No.:
- 124-4707
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.27
(exc. VAT)
£21.92
(inc. VAT)
- RS Stock No.:
- 124-4707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Australia, European Plug, Japan, UK, US | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 500mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Cable Length | 1.5m | |
| Minimum Temperature | 0°C | |
| Depth | 343.1mm | |
| Type | Universal | |
| Energy Efficiency Level | VI | |
| Width | 409.5mm | |
| Length | 713.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Australia, European Plug, Japan, UK, US | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 500mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Cable Length 1.5m | ||
Minimum Temperature 0°C | ||
Depth 343.1mm | ||
Type Universal | ||
Energy Efficiency Level VI | ||
Width 409.5mm | ||
Length 713.8mm | ||
- COO (Country of Origin):
- CN
RS PRO 12 W Plug In Power Supply 24 V DC, 500 mA, Level VI Efficiency, 1 Output Universal, Australia, European Plug
This 12 W plug-in power supply adapter from RS PRO offers a reliable solution for powering your devices abroad. Its versatile clip mechanism allows you to easily change plug types while travelling to Australia, Europe, Japan, the UK and the US.
The 1.5-metre AC cable that accompanies the plug allows for a flexible mains connection. The unit comes complete with short-circuit, input and output protection to ensure safe use.
The 24 V DC output is useful for powering and charging everyday devices such as headphones, smartphones or other portable accessories. It has a level VI efficiency rating from the US DoE (Department of Energy) and also complies with GS, CE, UL, C-Tick, UL and TUV standards.
The 1.5-metre AC cable that accompanies the plug allows for a flexible mains connection. The unit comes complete with short-circuit, input and output protection to ensure safe use.
The 24 V DC output is useful for powering and charging everyday devices such as headphones, smartphones or other portable accessories. It has a level VI efficiency rating from the US DoE (Department of Energy) and also complies with GS, CE, UL, C-Tick, UL and TUV standards.
Features and Benefits
- Input voltage rating of 100 to 240 V AC
- Output current of 500 mA
- Operating temperature range of 0°C to +40°C
- Centre positive output connector with dimensions of 2.1 x 5.5 x 12 mm
- Dimensions of 713.8 (length) x 409.5 (width) x 343.1 mm (depth)
- Line regulation of +2%
- Input frequency range of 47 to 63 Hz
- Ripple and noise of 200 mV
- Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
- Complies with RoHS (Restriction of Hazardous Substances) standards

