RS PRO 12W Plug-In AC/DC Adapter 6V dc Output, 2A Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£35.37

(exc. VAT)

£42.44

(inc. VAT)

RS Stock No.:
124-4703
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Energy Efficiency Level

VI

Width

409.5mm

Type

AC/DC Adapter

Depth

343.1mm

Minimum Temperature

0°C

Length

713.8mm

COO (Country of Origin):
CN

RS PRO 12 W Plug In Power Supply 6 V DC, 2 A, Level VI Efficiency, 1 Output Power Adapter, Australia, European Plug


Need a compact power supply you can use internationally? The RS PRO 12 W plug-in power supply is an adapter with four interchangeable AC heads that can be used in the UK, US, Europe, Australia and Japan. A simple clip mechanism allows you to easily change plug types as you travel.
This unit has input, output and circuit protection to make sure any connected devices are safe. It also comes with a 1.5-metre AC cable for flexible mains connection. The 6 V DC output is ideal for charging and powering small devices such as smartphones, radios or peripherals. This power supply meets international safety standards, with CE, C-Tick, UL, TUV and GS marks.

Features and Benefits


• Input voltage of 100 to 240 V AC
• Power rating of 12 W
• Output current of 2 A
• Operating temperature from 0°C to +40°C
• Centre positive output connector with dimensions of 2.1 x 5.5 x 12 mm
• Dimensions of 713.8 mm x 409.5 mm x 343.1 mm
• Energy efficiency level of VI
• Complies with RoHS (restriction of hazardous substances) standards
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards