RS PRO 25W Plug In Power Supply 5V dc Output, 5A Output
- RS Stock No.:
- 124-2207
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.63
(exc. VAT)
£31.96
(inc. VAT)
- RS Stock No.:
- 124-2207
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 5A | |
| Maximum Temperature | +45°C | |
| Output Connector | USB Type A | |
| Input Connector | EU Plug | |
| Number of Outputs | 4 | |
| Power Rating | 25W | |
| Standards Met | CE, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, TUV/GS EN 60950-1 | |
| Type | Switched Mode Power Supply | |
| Length | 72.4mm | |
| Energy Efficiency Level | VI | |
| Width | 35.8mm | |
| Minimum Temperature | -5°C | |
| Depth | 75.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 5A | ||
Maximum Temperature +45°C | ||
Output Connector USB Type A | ||
Input Connector EU Plug | ||
Number of Outputs 4 | ||
Power Rating 25W | ||
Standards Met CE, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, TUV/GS EN 60950-1 | ||
Type Switched Mode Power Supply | ||
Length 72.4mm | ||
Energy Efficiency Level VI | ||
Width 35.8mm | ||
Minimum Temperature -5°C | ||
Depth 75.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Desktop power supply
From the trusted brand RS PRO, comes a high-quality desktop power supply. This supply switching power adapter is double insulated and has an energy level of DOE VI. As part of our RS Pro line of desktop power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- Energy-saving construction
- Maximum operating temperature of 40 °C
- Supports up to 240V AC
- Small low-profile package
- Micro USB Type B connector, this connector type is used in devices such as Digital cameras, GPS devices and video game controllers.
- Equipped with over voltage, over current & short circuit protection
- Output of 5V DC
Applications
This adapter has a range of application use such as;
- Single-board computers
- Wireless communications
- Peripherals
- Networking
- Portable equipment
- Tablets / Smartphones
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

