Phihong Power Brick AC/DC Adapter 12V dc Output, 0 → 1.25A Output
- RS Stock No.:
- 124-2091
- Mfr. Part No.:
- PSAA15W-120L6(RS)
- Brand:
- Phihong
Stock information currently inaccessible
- RS Stock No.:
- 124-2091
- Mfr. Part No.:
- PSAA15W-120L6(RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 12V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 0 → 1.25A | |
| Maximum Temperature | +40°C | |
| Output Connector | DC Plug | |
| Input Connector | IEC 60320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1500mm | |
| Standards Met | CB, CE, cUL/UL, EN 55022 Class B, FCC Class B, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6 | |
| Width | 50mm | |
| Line Regulation Range | ±5% | |
| Energy Efficiency Level | VI | |
| Series | PSAA15W | |
| Length | 81.2mm | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 12V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 0 → 1.25A | ||
Maximum Temperature +40°C | ||
Output Connector DC Plug | ||
Input Connector IEC 60320-C8 | ||
Number of Outputs 1 | ||
Cable Length 1500mm | ||
Standards Met CB, CE, cUL/UL, EN 55022 Class B, FCC Class B, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6 | ||
Width 50mm | ||
Line Regulation Range ±5% | ||
Energy Efficiency Level VI | ||
Series PSAA15W | ||
Length 81.2mm | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
