Phihong 20W Plug In Power Supply 24V dc Output, 830mA Output
- RS Stock No.:
- 124-2087
- Mfr. Part No.:
- PSAA20R-240L6
- Brand:
- Phihong
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.45
(exc. VAT)
£32.94
(inc. VAT)
- RS Stock No.:
- 124-2087
- Mfr. Part No.:
- PSAA20R-240L6
- Brand:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Plug Type | Global | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 830mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 10 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 20W | |
| Cable Length | 1.5m | |
| Standards Met | CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B | |
| Series | PSAA20R | |
| Energy Efficiency Level | VI | |
| Width | 50mm | |
| Type | Universal | |
| Depth | 33.25mm | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Length | 71.71mm | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Plug Type Global | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 830mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 10 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 20W | ||
Cable Length 1.5m | ||
Standards Met CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B | ||
Series PSAA20R | ||
Energy Efficiency Level VI | ||
Width 50mm | ||
Type Universal | ||
Depth 33.25mm | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
Length 71.71mm | ||
- COO (Country of Origin):
- CN

