XP Power 6W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Stock information currently inaccessible
RS Stock No.:
124-1928
Mfr. Part No.:
ACM06US05-BB
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

USB Type A

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.8m

Medical Approved

Yes

MTBF

(Minimum) 250kh

Standards Met

ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1

Energy Efficiency Level

VI

Type

AC/DC Adapter

Load Regulation

5%

Length

73.5mm

Depth

42.5mm

Minimum Temperature

0°C

Series

ACM06

Width

30.7mm