RS Better World

MEAN WELL AC/DC Adapter Type C 264V ac Output 8 A, 20 V dc

Get a bulk buy discount

Add 5 more to save £10.40

View bulk pricing options

Subtotal (1 unit)*

£69.44

(exc. VAT)

£83.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£69.44-
5 - 9£67.36£10.40
10 - 24£65.27£41.70
25 - 49£63.19£156.25
50 +£61.11£416.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-4982
Mfr. Part No.:
GSM160A20-R7B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

8A

Cable Length

1.2m

Overall Length

175mm

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

70°C

Overall Width

67mm

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Better World Verification

UL Energy Verified

Better World Product

Yes

Maximum Input Voltage

264V ac

Overall Depth

35mm

Minimum Input Voltage

90V ac

Minimum Output Voltage

20V dc

Series

GSM160A

Mean Well GSM120/160/220A Series Plug In Power Supply


Mean Well GMS are a series of highly reliable medical-grade desktop power supply. The series offers an IEC C14 connection, offering an 80V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 12V dc to 48V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.

The GSM series is also an efficient range, boasting up to 94% efficiency coupled with an extremely low no-load power consumption below 0.15 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM series, enabling the power supply to save energy when it's either under the operating mode or standby mode.

Features and Benefits

3 Pole IEC C14 inlet.

Medical safety approved.

Complies with Level V efficiency rating.

Full range universal AC input.

Class I power (With earth pin)

<100uA low leakage current.

Up to 94% efficiency rating.

Integrated active PFC function.

LED indication of power status.

Fully enclosed plastic casing.

Industry standard protection, such as short circuit, overload, over voltage & over temperature.

Fanless design offering -30°C to +70°C working temperature.

Typical Applications include

Mobile workstations.

Breath machines.

Medical computer monitors.

Oral irrigation.

Switch Mode - Mean Well


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy