XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- RS Stock No.:
- 123-4877
- Distrelec Article No.:
- 301-83-836
- Mfr. Part No.:
- VER36US240-JA
- Brand:
- XP Power
Subtotal (1 unit)*
£20.93
(exc. VAT)
£25.12
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 72 unit(s) shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | £20.93 |
*price indicative
- RS Stock No.:
- 123-4877
- Distrelec Article No.:
- 301-83-836
- Mfr. Part No.:
- VER36US240-JA
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 24V dc | |
| Power | 36W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.5A | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Length | 94mm | |
| Depth | 46.6mm | |
| Width | 35mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | VER36 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 24V dc | ||
Power 36W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.5A | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Length 94mm | ||
Depth 46.6mm | ||
Width 35mm | ||
Efficiency 87% | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series VER36 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
XP Power - VER36 Series of AC-DC Power Supplies
XP Power - AC-DC Power Supplies
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 12V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 6V dc Output, 830 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 24V dc Output, 1 A
