XP Power 36W Plug In Power Supply 18V dc Output, 2A Output

Stock information currently inaccessible
RS Stock No.:
123-4872
Mfr. Part No.:
VEL36US180-EU-JA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Plug Type

Type C

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2A

Maximum Temperature

+45°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Type

Switched Mode Power Supply

Energy Efficiency Level

VI

COO (Country of Origin):
CN