XP Power 36W Plug-In AC/DC Adapter 18V dc Output, 2A Output
- RS Stock No.:
- 123-4868
- Mfr. Part No.:
- VEL36US180-UK-JA
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 123-4868
- Mfr. Part No.:
- VEL36US180-UK-JA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 18V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 2A | |
| Maximum Temperature | +45°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 36W | |
| Energy Efficiency Level | VI | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 18V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 2A | ||
Maximum Temperature +45°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 36W | ||
Energy Efficiency Level VI | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
