Artesyn Embedded Technologies 10W Plug In Power Supply 5V dc Output, 2A Output
- RS Stock No.:
- 122-8379
- Mfr. Part No.:
- DA10-050UK
- Brand:
- Artesyn Embedded Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.71
(exc. VAT)
£9.25
(inc. VAT)
- RS Stock No.:
- 122-8379
- Mfr. Part No.:
- DA10-050UK
- Brand:
- Artesyn Embedded Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Plug Type | Type G | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Output Connector | USB Type A | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10W | |
| MTBF | >100000h | |
| Standards Met | CCC, CE, C-Tick, cUL/UL 60950-1, EM 55022, EN 60950-1, European CoC V5 T2 Compliance, FCC, GS, IEC 62368-1, IEC/EN 60950-1, IRAM, NOM-NYCE, NSW, REACH, SPRING, WEEE | |
| Width | 47.5mm | |
| Depth | 41.5mm | |
| Type | USB Adapter | |
| Series | DA10-050 | |
| Minimum Temperature | -10°C | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Plug Type Type G | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Output Connector USB Type A | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 10W | ||
MTBF >100000h | ||
Standards Met CCC, CE, C-Tick, cUL/UL 60950-1, EM 55022, EN 60950-1, European CoC V5 T2 Compliance, FCC, GS, IEC 62368-1, IEC/EN 60950-1, IRAM, NOM-NYCE, NSW, REACH, SPRING, WEEE | ||
Width 47.5mm | ||
Depth 41.5mm | ||
Type USB Adapter | ||
Series DA10-050 | ||
Minimum Temperature -10°C | ||
Length 49mm | ||
- COO (Country of Origin):
- CN

