XP Power 24 W AC/DC Adapter AC/DC Adapter Interchangeable 12V dc Output, 2 A
- RS Stock No.:
- 121-7183
- Mfr. Part No.:
- VEP24US12
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 121-7183
- Mfr. Part No.:
- VEP24US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V dc | |
| Power | 24W | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 40°C | |
| Length | 88mm | |
| Depth | 29mm | |
| Standards/Approvals | cUL 60601-1, cUL 60950-1, EN 60601-1, EN 60950-1, IEC 60601-1, IEC 60950-1 | |
| Width | 47.9mm | |
| Efficiency | 77% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Series | VEP | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 12V dc | ||
Power 24W | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 40°C | ||
Length 88mm | ||
Depth 29mm | ||
Standards/Approvals cUL 60601-1, cUL 60950-1, EN 60601-1, EN 60950-1, IEC 60601-1, IEC 60950-1 | ||
Width 47.9mm | ||
Efficiency 77% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Series VEP | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
XP Power Supply
The XP Power VEP series plug-in power supply has a regulated output voltage rating of 12VDC and current rating of 2A. It supports numerous applications due to its wide-ranging input (90-264VAC) that complies with the universal standard. This highly reliable power supply features level V energy efficiency, apart from the 24W version, having level VI energy efficiency. The range has a class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.
Features and Benefits
Power rating of 24W
Energy efficiency level VI
Interchangeable input connectors to be ordered separately
Class II construction
80% efficiency
Certifications
CEC2008
EISA2007
EN55022, class B conducted & radiated
EN61000-3-2, class A
EN61000-3-3
EN61000-4-2, ±4kV contact, ±8kV air, Perf Criteria A
EN61000-4-3, 3V/m, Perf Criteria A
EN61000-4-4, level 2, Perf Criteria A
EN61000-4-5, installation class 3, Perf Criteria A
EN61000-4-6, 3V, Perf Criteria A
EN61000-4-8, 1A/m, Perf Criteria A
EN61000-4-11
